9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/13-A01CP

DigiKey Part Number
IM83513/13-A01CP-ND
Manufacturer
Manufacturer Product Number
M83513/13-A01CP
Description
CONN MICRO-D RCPT 9POS R/A SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/13-A01CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
3A
Features
-
Voltage Rating
-
Color
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 399,37000 Kč3 399,37 Kč
102 889,70300 Kč28 897,03 Kč
252 708,98560 Kč67 724,64 Kč
502 579,88560 Kč128 994,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3 399,37000 Kč
Unit Price with VAT:4 113,23770 Kč