
M83513/13-A01CP | |
|---|---|
DigiKey Part Number | 4305-M83513/13-A01CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/13-A01CP |
Description | CONN MICRO-D RCPT 9POS R/A PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.130" (3.30mm) |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (2-56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 636,58000 Kč | 1 636,58 Kč |
| 10 | 1 391,07600 Kč | 13 910,76 Kč |
| 25 | 1 304,04280 Kč | 32 601,07 Kč |
| 50 | 1 241,85960 Kč | 62 092,98 Kč |
| 100 | 1 182,66620 Kč | 118 266,62 Kč |
| Unit Price without VAT: | 1 636,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 980,26180 Kč |


