
M83513/11-G02CP | |
|---|---|
DigiKey Part Number | M83513/11-G02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/11-G02CP |
Description | CABLE ASSY D TO MIC D 51POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | M83513/11-G02CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | - | |
Shielding | Unshielded | |
Color | - | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 771,45000 Kč | 3 771,45 Kč |
| 10 | 3 206,05900 Kč | 32 060,59 Kč |
| 25 | 3 005,56120 Kč | 75 139,03 Kč |
| 50 | 2 862,31720 Kč | 143 115,86 Kč |
| Unit Price without VAT: | 3 771,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 563,45450 Kč |


