D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/11-G02CN

DigiKey Part Number
M83513/11-G02CN-ND
Manufacturer
Manufacturer Product Number
M83513/11-G02CN
Description
CABLE ASSY D TO MIC D 51POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
M83513/11-G02CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
51
Length
-
Shielding
Unshielded
Color
-
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 685,99000 Kč3 685,99 Kč
103 133,49000 Kč31 334,90 Kč
252 937,54480 Kč73 438,62 Kč
502 797,53420 Kč139 876,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 685,99000 Kč
Unit Price with VAT:4 460,04790 Kč