25 Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/10-D01NN

DigiKey Part Number
M83513/10-D01NN-ND
Manufacturer
Manufacturer Product Number
M83513/10-D01NN
Description
CABLE ASSY D TO MIC D 25POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/10-D01NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Number of Positions
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 577,29000 Kč2 577,29 Kč
102 190,82600 Kč21 908,26 Kč
252 053,78920 Kč51 344,73 Kč
501 955,89660 Kč97 794,83 Kč
1001 862,68430 Kč186 268,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 577,29000 Kč
Unit Price with VAT:3 118,52090 Kč