9 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/10-A01CN

DigiKey Part Number
1003-M83513/10-A01CN-ND
Manufacturer
Manufacturer Product Number
M83513/10-A01CN
Description
CONN MICRO-D PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/10-A01CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
3A
Features
-
Voltage Rating
-
Color
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 895,70000 Kč1 895,70 Kč
101 611,42900 Kč16 114,29 Kč
251 510,61280 Kč37 765,32 Kč
501 438,58980 Kč71 929,49 Kč
1001 370,02290 Kč137 002,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 895,70000 Kč
Unit Price with VAT:2 293,79700 Kč