
M83513/05-16 | |
|---|---|
DigiKey Part Number | 1003-M83513/05-16-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-16 |
Description | M83513/05-16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Grade | Military | |
Qualification | MIL-DTL-83513 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 485,86429 Kč | 10 203,15 Kč |
| Unit Price without VAT: | 485,86429 Kč |
|---|---|
| Unit Price with VAT: | 587,89579 Kč |


