M83513/04-C06N is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 1
Unit Price: 1 454,95000 Kč
Datasheet
21 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-C06N

DigiKey Part Number
1003-M83513/04-C06N-ND
Manufacturer
Manufacturer Product Number
M83513/04-C06N
Description
CONN MICRO-D RCPT 21POS PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Wire Leads
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
600V
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
25 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 725,33000 Kč2 725,33 Kč
102 316,64600 Kč23 166,46 Kč
252 171,73920 Kč54 293,48 Kč
502 068,21900 Kč103 410,95 Kč
1001 969,66280 Kč196 966,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 725,33000 Kč
Unit Price with VAT:3 297,64930 Kč