
M83513/04-C06C | |
|---|---|
DigiKey Part Number | 1003-M83513/04-C06C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-C06C |
Description | CONN MICRO-D RCPT 21POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Wire Leads |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 600V |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Wire Gauge 25 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 445,08000 Kč | 1 445,08 Kč |
| 10 | 1 228,26400 Kč | 12 282,64 Kč |
| 25 | 1 151,40720 Kč | 28 785,18 Kč |
| 50 | 1 096,49880 Kč | 54 824,94 Kč |
| 100 | 1 044,22860 Kč | 104 422,86 Kč |
| Unit Price without VAT: | 1 445,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 748,54680 Kč |




