
M83513/03-C06N | |
|---|---|
DigiKey Part Number | M83513/03-C06N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-C06N |
Description | CONN MICRO-D PLUG 21POS CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 373,75000 Kč | 1 373,75 Kč |
| 10 | 1 167,65800 Kč | 11 676,58 Kč |
| 25 | 1 094,58840 Kč | 27 364,71 Kč |
| 50 | 1 042,39120 Kč | 52 119,56 Kč |
| 100 | 992,69470 Kč | 99 269,47 Kč |
| Unit Price without VAT: | 1 373,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 662,23750 Kč |



