D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-G02C

DigiKey Part Number
1003-M83513/03-G02C-ND
Manufacturer
Manufacturer Product Number
M83513/03-G02C
Description
MICRO 51C P /11 WHT 36"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
51
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
White, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 716,57000 Kč4 716,57 Kč
104 009,65200 Kč40 096,52 Kč
253 758,92760 Kč93 973,19 Kč
503 579,80620 Kč178 990,31 Kč
Manufacturers Standard Package
Unit Price without VAT:4 716,57000 Kč
Unit Price with VAT:5 707,04970 Kč