
M83513/03-C04C | |
|---|---|
DigiKey Part Number | IM83513/03-C04C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-C04C |
Description | CABLE ASSY DB21 MULT 914.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 311,73000 Kč | 4 311,73 Kč |
| 10 | 3 665,41100 Kč | 36 654,11 Kč |
| 25 | 3 436,20520 Kč | 85 905,13 Kč |
| 50 | 3 272,45440 Kč | 163 622,72 Kč |
| Unit Price without VAT: | 4 311,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 217,19330 Kč |




