
M83513/02-CC | |
|---|---|
DigiKey Part Number | 1200-1176-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-CC |
Description | CONN MICRO-D RCPT 21POS SLDR CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/02-CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Aluminum, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 527,11000 Kč | 2 527,11 Kč |
| 10 | 2 148,13700 Kč | 21 481,37 Kč |
| 25 | 2 013,77520 Kč | 50 344,38 Kč |
| 50 | 1 917,77260 Kč | 95 888,63 Kč |
| 100 | 1 871,83100 Kč | 187 183,10 Kč |
| Unit Price without VAT: | 2 527,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 057,80310 Kč |



