



M83513/02-GN | |
|---|---|
DigiKey Part Number | M83513/02-GN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-GN |
Description | CONN MICRO-D RCPT 51POS SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/02-GN Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 094,61000 Kč | 4 094,61 Kč |
| 10 | 3 480,90100 Kč | 34 809,01 Kč |
| 25 | 3 263,22360 Kč | 81 580,59 Kč |
| 50 | 3 107,72080 Kč | 155 386,04 Kč |
| Unit Price without VAT: | 4 094,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 954,47810 Kč |








