
M24308/4-6Z | |
|---|---|
DigiKey Part Number | 1003-M24308/4-6Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-6Z |
Description | CONN D-SUB PLG 9POS PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (M3) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,97000 Kč | 436,97 Kč |
| 10 | 371,39200 Kč | 3 713,92 Kč |
| 25 | 348,13840 Kč | 8 703,46 Kč |
| 50 | 331,52060 Kč | 16 576,03 Kč |
| 100 | 315,70490 Kč | 31 570,49 Kč |
| 250 | 295,95672 Kč | 73 989,18 Kč |
| 500 | 281,84986 Kč | 140 924,93 Kč |
| Unit Price without VAT: | 436,97000 Kč |
|---|---|
| Unit Price with VAT: | 528,73370 Kč |


