
M24308/2-8Z | |
|---|---|
DigiKey Part Number | 1003-M24308/2-8Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-8Z |
Description | CONN D-SUB RCPT 25P PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Cable Side (M3) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,99000 Kč | 912,99 Kč |
| 10 | 775,91800 Kč | 7 759,18 Kč |
| 25 | 727,35400 Kč | 18 183,85 Kč |
| 50 | 692,65680 Kč | 34 632,84 Kč |
| 100 | 659,62700 Kč | 65 962,70 Kč |
| 250 | 618,38944 Kč | 154 597,36 Kč |
| Unit Price without VAT: | 912,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,71790 Kč |



