
M24308/4-263Z | |
|---|---|
DigiKey Part Number | 1003-M24308/4-263Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-263Z |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,05000 Kč | 729,05 Kč |
| 10 | 619,69300 Kč | 6 196,93 Kč |
| 25 | 580,89720 Kč | 14 522,43 Kč |
| 50 | 553,18400 Kč | 27 659,20 Kč |
| 100 | 526,80620 Kč | 52 680,62 Kč |
| 250 | 493,86372 Kč | 123 465,93 Kč |
| Unit Price without VAT: | 729,05000 Kč |
|---|---|
| Unit Price with VAT: | 882,15050 Kč |



