
M24308/3-18F | |
---|---|
DigiKey Part Number | 1003-M24308/3-18F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-18F |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 511,58000 Kč | 511,58 Kč |
10 | 434,86800 Kč | 4 348,68 Kč |
25 | 407,63480 Kč | 10 190,87 Kč |
50 | 388,18780 Kč | 19 409,39 Kč |
100 | 369,67000 Kč | 36 967,00 Kč |
250 | 346,55036 Kč | 86 637,59 Kč |
500 | 330,03136 Kč | 165 015,68 Kč |
Unit Price without VAT: | 511,58000 Kč |
---|---|
Unit Price with VAT: | 619,01180 Kč |