
M24308/25-9Z | |
|---|---|
DigiKey Part Number | 1003-M24308/25-9Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/25-9Z |
Description | DSUB MALE SCREW LOCK ASSEMBLY ZI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,20000 Kč | 88,20 Kč |
| 10 | 74,89600 Kč | 748,96 Kč |
| 25 | 70,18920 Kč | 1 754,73 Kč |
| 50 | 66,83800 Kč | 3 341,90 Kč |
| 100 | 63,64470 Kč | 6 364,47 Kč |
| 250 | 59,65992 Kč | 14 914,98 Kč |
| 500 | 56,81310 Kč | 28 406,55 Kč |
| 1 000 | 54,10313 Kč | 54 103,13 Kč |
| 2 500 | 50,71938 Kč | 126 798,45 Kč |
| Unit Price without VAT: | 88,20000 Kč |
|---|---|
| Unit Price with VAT: | 106,72200 Kč |



