50 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position D-Sub Plug, Male Pins Connector
M24308-24-29Z
M24308-24-29Z

M24308/24-29Z

DigiKey Part Number
IM24308/24-29Z-ND
Manufacturer
Manufacturer Product Number
M24308/24-29Z
Description
CONN D-SUB PLUG 50POS R/A SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
Mounting Brackets
Voltage Rating
-
Color
-
Dielectric Material
Polyester
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 709,24000 Kč1 709,24 Kč
101 452,81000 Kč14 528,10 Kč
251 361,89680 Kč34 047,42 Kč
501 296,96660 Kč64 848,33 Kč
1001 235,14650 Kč123 514,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 709,24000 Kč
Unit Price with VAT:2 068,18040 Kč