
M24308/23-29Z | |
|---|---|
DigiKey Part Number | IM24308/23-29Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-29Z |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M24308/23-29Z Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Dielectric Material Polyester |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 5 (DD, D) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,94000 Kč | 1 358,94 Kč |
| 10 | 1 155,12400 Kč | 11 551,24 Kč |
| 25 | 1 082,83440 Kč | 27 070,86 Kč |
| 50 | 1 031,20440 Kč | 51 560,22 Kč |
| 100 | 982,03960 Kč | 98 203,96 Kč |
| Unit Price without VAT: | 1 358,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 644,31740 Kč |







