



M24308/24-27Z | |
|---|---|
DigiKey Part Number | IM24308/24-27Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-27Z |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,93000 Kč | 675,93 Kč |
| 10 | 574,50500 Kč | 5 745,05 Kč |
| 25 | 538,53160 Kč | 13 463,29 Kč |
| 50 | 512,84260 Kč | 25 642,13 Kč |
| 100 | 488,38410 Kč | 48 838,41 Kč |
| 250 | 457,84208 Kč | 114 460,52 Kč |
| Unit Price without VAT: | 675,93000 Kč |
|---|---|
| Unit Price with VAT: | 817,87530 Kč |





