
M24308/23-4Z | |
|---|---|
DigiKey Part Number | IM24308/23-4Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-4Z |
Description | CONN D-SUB RCPT 37P PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,94000 Kč | 1 096,94 Kč |
| 10 | 932,43700 Kč | 9 324,37 Kč |
| 25 | 874,07120 Kč | 21 851,78 Kč |
| 50 | 832,38180 Kč | 41 619,09 Kč |
| 100 | 792,69340 Kč | 79 269,34 Kč |
| 250 | 743,13684 Kč | 185 784,21 Kč |
| Unit Price without VAT: | 1 096,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 327,29740 Kč |










