
M24308/23-1Z | |
|---|---|
DigiKey Part Number | IM24308/23-1Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-1Z |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,04000 Kč | 386,04 Kč |
| 10 | 328,07800 Kč | 3 280,78 Kč |
| 25 | 307,53520 Kč | 7 688,38 Kč |
| 50 | 292,85300 Kč | 14 642,65 Kč |
| 100 | 278,88180 Kč | 27 888,18 Kč |
| 250 | 261,43536 Kč | 65 358,84 Kč |
| 500 | 248,97130 Kč | 124 485,65 Kč |
| Unit Price without VAT: | 386,04000 Kč |
|---|---|
| Unit Price with VAT: | 467,10840 Kč |


