



M24308/23-3Z | |
|---|---|
DigiKey Part Number | IM24308/23-3Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-3Z |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,11000 Kč | 734,11 Kč |
| 10 | 623,91300 Kč | 6 239,13 Kč |
| 25 | 584,86320 Kč | 14 621,58 Kč |
| 50 | 556,95860 Kč | 27 847,93 Kč |
| 100 | 530,39710 Kč | 53 039,71 Kč |
| 250 | 497,22932 Kč | 124 307,33 Kč |
| Unit Price without VAT: | 734,11000 Kč |
|---|---|
| Unit Price with VAT: | 888,27310 Kč |




