M24308/23-25P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-25P

DigiKey Part Number
1003-M24308/23-25P-ND
Manufacturer
Manufacturer Product Number
M24308/23-25P
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
1700V
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1908,60000 Kč908,60 Kč
10772,25100 Kč7 722,51 Kč
25723,90080 Kč18 097,52 Kč
50689,37300 Kč34 468,65 Kč
100656,50540 Kč65 650,54 Kč
250615,45984 Kč153 864,96 Kč
Manufacturers Standard Package
Unit Price without VAT:908,60000 Kč
Unit Price with VAT:1 099,40600 Kč