Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-489F | |
|---|---|
DigiKey Part Number | 1003-M24308/2-489F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-489F |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Connector Style D-Sub, High Density | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic |
Number of Positions 44 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) High Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-288F | ITT Cannon, LLC | 0 | 1003-M24308/2-288F-ND | 888,43000 Kč | Parametric Equivalent |
| M24308/2-288Z | ITT Cannon, LLC | 101 | 1003-M24308/2-288Z-ND | 818,29000 Kč | Parametric Equivalent |
| M24308/2-489Z | ITT Cannon, LLC | 0 | 1003-M24308/2-489Z-ND | 627,20820 Kč | Parametric Equivalent |
| ZDBA44S-F0 | ITT Cannon, LLC | 5 060 | 1003-ZDBA44S-F0-ND | 177,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 651,74850 Kč | 65 174,85 Kč |
| Unit Price without VAT: | 651,74850 Kč |
|---|---|
| Unit Price with VAT: | 788,61569 Kč |




