
M24308/2-342P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-342P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-342P |
Description | CONN D-SUB RCPT 9P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,20000 Kč | 690,20 Kč |
| 10 | 586,66300 Kč | 5 866,63 Kč |
| 25 | 549,92920 Kč | 13 748,23 Kč |
| 50 | 523,69020 Kč | 26 184,51 Kč |
| 100 | 498,71300 Kč | 49 871,30 Kč |
| 250 | 467,52636 Kč | 116 881,59 Kč |
| Unit Price without VAT: | 690,20000 Kč |
|---|---|
| Unit Price with VAT: | 835,14200 Kč |


