Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-289F | |
|---|---|
DigiKey Part Number | 1003-M24308/2-289F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-289F |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Connector Style D-Sub, High Density | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic |
Number of Positions 62 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 4 (DC, C) High Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-289Z | ITT Cannon, LLC | 36 | 1003-M24308/2-289Z-ND | 933,15000 Kč | Parametric Equivalent |
| M24308/2-490F | ITT Cannon, LLC | 0 | 1003-M24308/2-490F-ND | 913,73010 Kč | Parametric Equivalent |
| ZDCA62S-F0 | ITT Cannon, LLC | 2 798 | 1003-ZDCA62S-F0-ND | 152,24000 Kč | Parametric Equivalent |
| 206503-4 | TE Connectivity Aerospace, Defense and Marine | 17 | A34479-ND | 3 608,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 874,67170 Kč | 87 467,17 Kč |
| Unit Price without VAT: | 874,67170 Kč |
|---|---|
| Unit Price with VAT: | 1 058,35276 Kč |





