
M24308/2-13Z | |
|---|---|
DigiKey Part Number | 1200-1138-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-13Z |
Description | CONN D-SUB HD RCPT 44POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 3 (DB, B) High Density | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,20000 Kč | 1 092,20 Kč |
| 10 | 928,27800 Kč | 9 282,78 Kč |
| 25 | 870,19160 Kč | 21 754,79 Kč |
| 50 | 828,68080 Kč | 41 434,04 Kč |
| 100 | 789,17420 Kč | 78 917,42 Kč |
| 250 | 739,83800 Kč | 184 959,50 Kč |
| Unit Price without VAT: | 1 092,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,56200 Kč |











