
M-XL-3-12S | |
|---|---|
DigiKey Part Number | 1003-1167-ND |
Manufacturer | |
Manufacturer Product Number | M-XL-3-12S |
Description | CONN PLUG MALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 125V | |
Operating Temperature | -35°C ~ 85°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 151,43800 Kč | 1 514,38 Kč |
| 25 | 141,93800 Kč | 3 548,45 Kč |
| 50 | 135,16000 Kč | 6 758,00 Kč |
| 100 | 128,70720 Kč | 12 870,72 Kč |
| 250 | 120,65116 Kč | 30 162,79 Kč |
| 500 | 114,89686 Kč | 57 448,43 Kč |
| 1 500 | 106,33569 Kč | 159 503,54 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |



