



M-XL-3-11S | |
|---|---|
DigiKey Part Number | 1003-1164-ND |
Manufacturer | |
Manufacturer Product Number | M-XL-3-11S |
Description | CONN PLUG FMALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 125V | |
Operating Temperature | -35°C ~ 85°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 207,41800 Kč | 2 074,18 Kč |
| 25 | 194,42480 Kč | 4 860,62 Kč |
| 50 | 185,14360 Kč | 9 257,18 Kč |
| 100 | 176,30970 Kč | 17 630,97 Kč |
| 250 | 165,27692 Kč | 41 319,23 Kč |
| 500 | 157,39512 Kč | 78 697,56 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |




