
M-XL-3-12M | |
|---|---|
DigiKey Part Number | 1003-1166-ND |
Manufacturer | |
Manufacturer Product Number | M-XL-3-12M |
Description | CONN PLUG MALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 125V | |
Operating Temperature | -35°C ~ 85°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 150,24100 Kč | 1 502,41 Kč |
| 25 | 140,82080 Kč | 3 520,52 Kč |
| 50 | 134,09740 Kč | 6 704,87 Kč |
| 100 | 127,69720 Kč | 12 769,72 Kč |
| 250 | 119,70456 Kč | 29 926,14 Kč |
| 500 | 113,99520 Kč | 56 997,60 Kč |
| 1 500 | 105,50207 Kč | 158 253,11 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |


