3 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Solder
M-XL-3-11M
M-XL-3-11M

M-XL-3-11M

DigiKey Part Number
1003-1163-ND
Manufacturer
Manufacturer Product Number
M-XL-3-11M
Description
CONN PLUG FMALE MINI XLR 3P SLDR
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Features
-
Shielding
-
Current Rating (Amps)
3A
Voltage Rating
125V
Operating Temperature
-35°C ~ 85°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,79000 Kč201,79 Kč
10171,40700 Kč1 714,07 Kč
25160,67680 Kč4 016,92 Kč
50152,99980 Kč7 649,99 Kč
100145,69670 Kč14 569,67 Kč
250136,57856 Kč34 144,64 Kč
500130,06540 Kč65 032,70 Kč
1 500120,37551 Kč180 563,27 Kč
Manufacturers Standard Package
Unit Price without VAT:201,79000 Kč
Unit Price with VAT:244,16590 Kč