19 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Plug, Male Pins Solder Cup
ITT Cannon KP Connectors

KPT06F1419P

DigiKey Part Number
1003-1121-ND
Manufacturer
Manufacturer Product Number
KPT06F1419P
Description
CONN PLUG MALE 19POS SOLDER CUP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 469,65000 Kč1 469,65 Kč
101 249,19200 Kč12 491,92 Kč
251 171,02480 Kč29 275,62 Kč
501 115,18700 Kč55 759,35 Kč
1001 062,02210 Kč106 202,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 469,65000 Kč
Unit Price with VAT:1 778,27650 Kč