


KPT02E1419S | |
|---|---|
DigiKey Part Number | 1003-1113-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E1419S |
Description | CONN RCPT FMALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,77000 Kč | 1 101,77 Kč |
| 10 | 936,51100 Kč | 9 365,11 Kč |
| 25 | 877,90120 Kč | 21 947,53 Kč |
| 50 | 836,03120 Kč | 41 801,56 Kč |
| 100 | 796,16440 Kč | 79 616,44 Kč |
| 250 | 746,39240 Kč | 186 598,10 Kč |
| Unit Price without VAT: | 1 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,14170 Kč |


