


KPT02E20-16P | |
|---|---|
DigiKey Part Number | 1003-KPT02E20-16P-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E20-16P |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 20-16 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 319,84000 Kč | 1 319,84 Kč |
| 10 | 1 121,83900 Kč | 11 218,39 Kč |
| 25 | 1 051,63280 Kč | 26 290,82 Kč |
| 50 | 1 001,48320 Kč | 50 074,16 Kč |
| 100 | 953,74390 Kč | 95 374,39 Kč |
| Unit Price without VAT: | 1 319,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 597,00640 Kč |



