
PT06E-22-21S(SR) | |
|---|---|
DigiKey Part Number | 339-PT06E-22-21S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-22-21S(SR) |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 21 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 22-21 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 1kVAC | |
Cable Opening | 0.750" (19.05mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 704,33000 Kč | 2 704,33 Kč |
| 10 | 2 298,88200 Kč | 22 988,82 Kč |
| 25 | 2 155,09200 Kč | 53 877,30 Kč |
| 50 | 2 052,36560 Kč | 102 618,28 Kč |
| 100 | 1 972,76210 Kč | 197 276,21 Kč |
| Unit Price without VAT: | 2 704,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 272,23930 Kč |


