KJL0T15B35SNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 5 058,41840 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 13 019,02040 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 8 669,55360 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 5 058,41840 Kč

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 1 355,68550 Kč
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 1 355,68550 Kč
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 1 366,33570 Kč
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 1 500,42250 Kč
Datasheet
Image for KJL0T15B35SNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJL0T15B35SNL

DigiKey Part Number
KJL0T15B35SNL-ND
Manufacturer
Manufacturer Product Number
KJL0T15B35SNL
Description
CONN RCPT HSG FMALE 37POS PNL MT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
37
Shell Size - Insert
15-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Cadmium over Electroless Nickel
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
255 379,42720 Kč134 485,68 Kč
Unit Price without VAT:5 379,42720 Kč
Unit Price with VAT:6 509,10691 Kč