MS27505E15F35S(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 1 355,68550 Kč
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 1 355,68550 Kč
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 1 366,33570 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 5 379,42720 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 5 058,41840 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 13 019,02040 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 8 669,55360 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 5 058,41840 Kč
Image for MS27505E15F35S(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27505E15F35S(LC)

DigiKey Part Number
1178-MS27505E15F35S(LC)-ND
Manufacturer
Manufacturer Product Number
MS27505E15F35S(LC)
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
37
Grade
Military
Qualification
MIL-DTL-38999
Shell Size - Insert
15-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 500,42250 Kč30 008,45 Kč
Unit Price without VAT:1 500,42250 Kč
Unit Price with VAT:1 815,51123 Kč