KJAD0T13F35PN115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KJAD0T13F35PN115
KJAD0T13F35PN115

KJAD0T13F35PN115

DigiKey Part Number
1003-KJAD0T13F35PN115-ND
Manufacturer
Manufacturer Product Number
KJAD0T13F35PN115
Description
CONN RCPT MALE 22POS SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
22
Shell Size - Insert
13-35
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
-
Shell Finish
Electroless Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Aviation, Communication Systems, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 445,64000 Kč5 445,64 Kč
25 185,77500 Kč10 371,55 Kč
35 039,58000 Kč15 118,74 Kč
54 861,28800 Kč24 306,44 Kč
74 747,37714 Kč33 231,64 Kč
104 629,52700 Kč46 295,27 Kč
254 340,08040 Kč108 502,01 Kč
Manufacturers Standard Package
Unit Price without VAT:5 445,64000 Kč
Unit Price with VAT:6 589,22440 Kč