KJA6T13F35SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJA6T13F35SN

DigiKey Part Number
KJA6T13F35SN-ND
Manufacturer
Manufacturer Product Number
KJA6T13F35SN
Description
CONN PLUG FMALE 22POS GOLD CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
22
Shell Size - Insert
13-35
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-65°C ~ 200°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 928,48000 Kč7 928,48 Kč
Manufacturers Standard Package
Unit Price without VAT:7 928,48000 Kč
Unit Price with VAT:9 593,46080 Kč