KJAD0T11F35SN115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KJAD0T11F35SN115
KJAD0T11F35SN115-view2

KJAD0T11F35SN115

DigiKey Part Number
1003-KJAD0T11F35SN115-ND
Manufacturer
Manufacturer Product Number
KJAD0T11F35SN115
Description
CONN RCPT FMALE 13POS SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
13
Shell Size - Insert
11-35
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
-
Shell Finish
Electroless Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Aviation, Communication Systems, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 839,15000 Kč6 839,15 Kč
105 814,34700 Kč58 143,47 Kč
255 560,09640 Kč139 002,41 Kč
Manufacturers Standard Package
Unit Price without VAT:6 839,15000 Kč
Unit Price with VAT:8 275,37150 Kč