KJA6T11F35PN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Aerospace Operations
In Stock: 29
Unit Price: 5 061,89000 Kč
Datasheet
KJA6T11F35PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJA6T11F35PN

DigiKey Part Number
KJA6T11F35PN-ND
Manufacturer
Manufacturer Product Number
KJA6T11F35PN
Description
CONN PLUG MALE 13POS GOLD CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
13
Shell Size - Insert
11-35
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-65°C ~ 200°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 814,31000 Kč6 814,31 Kč
105 793,23400 Kč57 932,34 Kč
255 537,99400 Kč138 449,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6 814,31000 Kč
Unit Price with VAT:8 245,31510 Kč