D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM537405

DigiKey Part Number
1003-1904-ND
Manufacturer
Manufacturer Product Number
DM537405
Description
CONN D-SUB PIN COAX CABLE CRIMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
Coaxial Cable
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1613,77000 Kč613,77 Kč
10521,67400 Kč5 216,74 Kč
25489,01000 Kč12 225,25 Kč
50465,68100 Kč23 284,05 Kč
100443,46940 Kč44 346,94 Kč
250415,73520 Kč103 933,80 Kč
500395,92148 Kč197 960,74 Kč
Manufacturers Standard Package
Unit Price without VAT:613,77000 Kč
Unit Price with VAT:742,66170 Kč