D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM53740

DigiKey Part Number
1003-1869-ND
Manufacturer
Manufacturer Product Number
DM53740
Description
CONN D-SUB PIN COAX CABLE CRIMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
Coaxial Cable
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1578,70000 Kč578,70 Kč
10491,87800 Kč4 918,78 Kč
25461,07400 Kč11 526,85 Kč
50439,07660 Kč21 953,83 Kč
100418,13530 Kč41 813,53 Kč
250391,98396 Kč97 995,99 Kč
500373,30244 Kč186 651,22 Kč
Manufacturers Standard Package
Unit Price without VAT:578,70000 Kč
Unit Price with VAT:700,22700 Kč