
DM1303401 | |
|---|---|
DigiKey Part Number | 1003-1984-ND |
Manufacturer | |
Manufacturer Product Number | DM1303401 |
Description | CONN D-SUB PIN 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 16 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 104,38100 Kč | 1 043,81 Kč |
| 25 | 97,84240 Kč | 2 446,06 Kč |
| 50 | 93,17240 Kč | 4 658,62 Kč |
| 100 | 88,72280 Kč | 8 872,28 Kč |
| 250 | 83,16804 Kč | 20 792,01 Kč |
| 500 | 79,19984 Kč | 39 599,92 Kč |
| 1 000 | 75,42293 Kč | 75 422,93 Kč |
| 2 500 | 70,70640 Kč | 176 766,00 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |






