
DM130338 | |
|---|---|
DigiKey Part Number | 1003-1982-ND |
Manufacturer | |
Manufacturer Product Number | DM130338 |
Description | CONN D-SUB PIN 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 8 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,37000 Kč | 344,37 Kč |
| 10 | 292,60700 Kč | 2 926,07 Kč |
| 25 | 274,27600 Kč | 6 856,90 Kč |
| 50 | 261,18580 Kč | 13 059,29 Kč |
| 100 | 248,72340 Kč | 24 872,34 Kč |
| 250 | 233,16096 Kč | 58 290,24 Kč |
| 500 | 222,04546 Kč | 111 022,73 Kč |
| Unit Price without VAT: | 344,37000 Kč |
|---|---|
| Unit Price with VAT: | 416,68770 Kč |







