
DCM-13W6S-A197 | |
|---|---|
DigiKey Part Number | 1003-DCM-13W6S-A197-ND |
Manufacturer | |
Manufacturer Product Number | DCM-13W6S-A197 |
Description | CONN D-SUB RCPT 13POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 13W6 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 8-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,26000 Kč | 485,26 Kč |
| 10 | 412,42200 Kč | 4 124,22 Kč |
| 42 | 372,69452 Kč | 15 653,17 Kč |
| 84 | 354,91619 Kč | 29 812,96 Kč |
| 126 | 344,91214 Kč | 43 458,93 Kč |
| 252 | 328,46706 Kč | 82 773,70 Kč |
| 504 | 312,81187 Kč | 157 657,18 Kč |
| Unit Price without VAT: | 485,26000 Kč |
|---|---|
| Unit Price with VAT: | 587,16460 Kč |






