



DLM1-156RW6B | |
|---|---|
DigiKey Part Number | 1003-1652-ND |
Manufacturer | |
Manufacturer Product Number | DLM1-156RW6B |
Description | CONN RCPT 156POS PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 156 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
Category | Number of Columns 26 |
Manufacturer ITT Cannon, LLC | Mounting Type Panel Mount |
Series | Termination Solder |
Packaging Bulk | Features Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Hermaphroditic Contacts | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 156 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 340,69000 Kč | 7 340,69 Kč |
| 10 | 6 240,64800 Kč | 62 406,48 Kč |
| 25 | 5 850,54680 Kč | 146 263,67 Kč |
| Unit Price without VAT: | 7 340,69000 Kč |
|---|---|
| Unit Price with VAT: | 8 882,23490 Kč |





